Surface mount fixed inductor featuring 22µH inductance with a 5% tolerance. This molded wirewound component utilizes a ferrite core and offers a Q factor of 27 at 2.52MHz. Rated for 140mA DC current, it exhibits a DCR of 2.65Ω and operates within a -55°C to 125°C temperature range. The 1210 package size is supplied on tape and reel, meeting AEC-Q200 automotive qualifications.
TDK B82422A1223J100 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 2.65R |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 22uH |
| Length | 0.126inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1223J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.