TDK B82422A1332K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 3.3uH |
| Max DC Current | 200mA |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1332K to view detailed technical specifications.
No datasheet is available for this part.