TDK B82422A1392J100 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 190mA |
| DC Current | 190mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 2.8mm |
| Height | 2.1mm |
| Inductance | 3.9uH |
| Length | 0.126inch |
| Max DC Current | 190mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1392J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.