Surface mount fixed inductor featuring 5.6µH inductance with a 5% tolerance, tested at 1MHz. This ferrite core component offers a 27 Q-factor and a 140mA current rating. Designed for automotive applications with AEC-Q200 qualification, it operates within a -55°C to 125°C temperature range. The 1210 package size measures 2.5mm width, 2.8mm depth, and 2mm height, with a 2.6Ω DCR.
TDK B82422A1562J100 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 2.6R |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 5.6uH |
| Length | 0.126inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1562J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.