
Surface mount fixed inductor featuring 56µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and offers a Q factor of 27 at 2.52MHz, with a self-resonant frequency of 9MHz. It supports a maximum DC current of 85mA and has a DC resistance of 6.75 Ohms. The 1210 (3225 metric) case size is suitable for automated assembly, operating within a temperature range of -55°C to 125°C.
TDK B82422A1563K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 85mA |
| DC Current | 85mA |
| DC Resistance (DCR) | 6.75R |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 56uH |
| Length | 0.126inch |
| Max DC Current | 85mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1563K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.