
Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, tested at 100kHz. This ferrite core component offers an 80mA current rating, 7.7Ω DC resistance, and a Q factor of 27 at 100kHz. Designed for automotive applications with AEC-Q200 qualification, it is housed in a 1210 (3225 metric) case code and packaged on tape and reel. Maximum operating temperature reaches 145°C.
TDK B82422A1683K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 7.7R |
| Depth | 2.8mm |
| Height | 0.078inch |
| Height - Seated (Max) | 0.083inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 145°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1683K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
