The B82422A1683K108 is a general purpose inductor from TDK with a nominal inductance of 68uH and a DC resistance of 7.7mOhm. It has a maximum rated current of 0.08A and operates at a self-resonance frequency of 9MHz. This inductor is designed for RF applications and has a quality factor of at least 27. It is available in a chip package type and has a maximum operating temperature of 125C.
TDK B82422A1683K108 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.7 |
| Rated Current-Max | 0.08 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9 |
| Quality Factor-Min (at L-nom) | 27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82422A1683K108 to view detailed technical specifications.
No datasheet is available for this part.