TDK B82422A3220J108 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 140mR |
| Inductance | 22nH |
| Length | 0.126inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A3220J108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.