
Surface mount fixed inductor with 220nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 280mA rated current, and 640mΩ DC resistance. Operates across a -55°C to 125°C temperature range and meets AEC-Q200 automotive standards. This unshielded, wirewound component is supplied in a 1210 package on tape and reel.
TDK B82422A3221J100 technical specifications.
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 640mR |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Rated Current-Max | 280mA |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A3221J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.