TDK B82422A3560K100 technical specifications.
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 200mR |
| Depth | 2.8mm |
| Height | 2.1mm |
| Inductance | 56nH |
| Length | 0.126inch |
| Max DC Current | 500mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A3560K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.