Surface mount fixed inductor with 68nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 480mA current rating, and 210mΩ DCR. This unshielded, molded wirewound component operates at 10MHz with a 27 Q-factor and 1.15GHz self-resonant frequency. AEC-Q200 qualified and RoHS compliant, it is supplied in a 1210 package on tape and reel.
TDK B82422A3680J100 technical specifications.
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 480mA |
| DC Current | 480mA |
| DC Resistance (DCR) | 210mR |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 68nH |
| Length | 0.126inch |
| Max DC Current | 480mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.15GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A3680J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.