Surface mount fixed inductor with 82nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 450mA current rating, and 240mΩ DCR. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 1210 (3225 metric) case, this unshielded component is RoHS compliant and suitable for automotive use.
TDK B82422A3820K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 240mR |
| Depth | 2.8mm |
| Frequency | 1.15GHz |
| Height | 0.078inch |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.05GHz |
| Series | SIMID |
| Series Resistance | 290mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A3820K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.