
Surface mount fixed inductor featuring 8.2nH inductance with a 10% tolerance, tested at 10MHz. This AEC-Q200 qualified component offers a 20 Q-factor and 4GHz self-resonant frequency. It supports an 800mA DC current rating with 80mΩ DC resistance and operates within a -55°C to 125°C temperature range. The 1210 case size (3225 metric) component is constructed with a ceramic core and is supplied on tape and reel.
TDK B82422A3829K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 80mR |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A3829K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.