TDK B82422H-1682K008 technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.57A |
| Maximum Saturation Current | 0.57A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422H-1682K008 to view detailed technical specifications.
No datasheet is available for this part.