Surface mount power chip inductor featuring molded wirewound construction. Offers 10µH inductance with a 10% tolerance, designed for DC-DC converter applications. Rated for a maximum current of 0.5A with a DC resistance of 0.48Ω. Operates across a wide temperature range from -55°C to 150°C, with a minimum Q-factor of 12 at 2.52MHz. Housed in a 1210 package with dual-ended terminals.
TDK B82422H1103K000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.5 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 30 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82422H1103K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.