Surface mount fixed inductor with 15µH inductance and 390mA current rating. Features a 1210 (3225 metric) ferrite core, 720mΩ DCR, and 10% tolerance. Operates from -55°C to 150°C, AEC-Q200 qualified, and unshielded. Packaged in tape and reel.
TDK B82422H1153K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Current | 390mA |
| DC Resistance (DCR) | 720mR |
| Depth | 2.7mm |
| Height | 0.078inch |
| Height - Seated (Max) | 0.083inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Rated Current-Max | 390mA |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 26MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1153K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.