TDK B82422H1274J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 270uH |
| Length | 0.126inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | SIMID |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1274J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.