
33µH surface mount fixed inductor with a 10% tolerance, designed for general applications. Features a 280mA current rating and a low DC resistance of 1.4Ω. Constructed with a ferrite core and housed in a 1210 (3225 metric) SMD package, measuring 3.2mm x 2.5mm with a 2mm height. Operating temperature range is -55°C to 150°C, and it is AEC-Q200 qualified and RoHS compliant.
TDK B82422H1333K000 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 2.7mm |
| Height | 2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1333K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.