TDK B82422H1334J000 technical specifications.
| Height | 2.2mm |
| Inductance | 330uH |
| Length | 3.2mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5MHz |
| Series | 1210-H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1334J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.