
General purpose, surface mount fixed inductor with 47µH inductance and 10% tolerance. Features a ferrite core, 1210 (3225 metric) case size, and a maximum DC current of 230mA. Operates across a wide temperature range from -55°C to 150°C. RoHS compliant and AEC-Q200 rated.
TDK B82422H1473K000 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 230mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1473K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
