TDK B82422H1473K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Resistance (DCR) | 4.7R |
| Height | 0.078inch |
| Height - Seated (Max) | 0.083inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 4.7R |
| Self Resonant Frequency | 14MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1473K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.