470µH fixed inductor with 10% tolerance, designed for surface mount (SMD/SMT) applications. Features a ferrite core and a 1210 (3225 metric) case size, measuring 3.4mm x 2.5mm x 2.2mm. Rated for a maximum DC current of 76mA with a DC resistance of 20 Ohms. Self-resonant frequency is 3.5MHz at a test frequency of 796kHz, offering a Q factor of 20. Packaged on tape and reel for automated assembly.
TDK B82422H1474K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 76mA |
| DC Resistance (DCR) | 20R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 76mA |
| Military Standard | Not |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.5MHz |
| Series | 1210-H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.