Power inductor with 680µH inductance and 10% tolerance, featuring a ferrite core and 1210 SMD/SMT package. Rated for 61mA DC current, it offers a Q factor of 20 at 796kHz and a DC resistance of 31 Ohms. Operating temperature range spans -55°C to 150°C, with a self-resonant frequency of 3MHz. Packaged in tape and reel, this lead-free component is designed for surface-mount applications.
TDK B82422H1684K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 61mA |
| DC Resistance (DCR) | 31R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 61mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3MHz |
| Series | 1210-H |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.