This ferrite wirewound inductor has a 1uH inductance with a 5% tolerance and is designed for surface mount applications. It has a maximum DC current of 0.4A and a maximum saturation current of 0.4A. The inductor's maximum DC resistance is 0.6 ohms and it has a minimum quality factor of 30. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B82422T1102-J008 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422T1102-J008 to view detailed technical specifications.
No datasheet is available for this part.