TDK B82422T1103K000 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Max DC Current | 150mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Test Frequency | 2.52MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1103K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
