TDK B82422T1104J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 11R |
| Depth | 2.8mm |
| Height | 2.1mm |
| Inductance | 100uH |
| Length | 3.5mm |
| Max DC Current | 60mA |
| Military Standard | Not |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 8MHz |
| Series | SIMID |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1104J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.