
100µH unshielded wirewound inductor, surface mountable with a 1210 (3225 metric) case size. Features a ferrite core, 60mA current rating, and 11 Ohm maximum DC resistance. Inductance tolerance is 10% with a Q factor of 20 at 796kHz. Operating temperature up to 85°C, RoHS compliant, and supplied on tape and reel.
TDK B82422T1104K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 11R |
| Depth | 2.8mm |
| Height | 0.078inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.