This is a surface mount ferrite inductor with a current rating of 60mA and an inductance of 100uH. It has a DC resistance of 11 ohms and a self resonant frequency of 8MHz. The inductor is available in a tape and reel packaging and is rated to AEC-Q200 standards. It has a tolerance of 10% and is unshielded.
TDK B82422T1104K8 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 11R |
| Depth | 2.8mm |
| Inductance | 100uH |
| Length | 0.126inch |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 8MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1104K8 to view detailed technical specifications.
No datasheet is available for this part.