This ferrite wirewound inductor features a molded protection style and a core material of ferrite. It has an inductance of 1.2uH with a tolerance of 5%. The inductor's maximum DC current and maximum saturation current are both 0.39A. The maximum DC resistance is 0.7 ohms. The inductor's minimum quality factor is 30 and the minimum self resonant frequency is 250M. It is available in a 1210 case size with a product length of 3.5mm, height of 2.1mm, and product depth of 2.8mm. Operating temperature range is from -55 to 125 degrees Celsius.
TDK B82422T1122-J008 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.39A |
| Maximum Saturation Current | 0.39A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422T1122-J008 to view detailed technical specifications.
No datasheet is available for this part.