
The B82422T1122K8 is a ferrite inductor from TDK with a current rating of 390mA and a tolerance of 10%. It has a self resonant frequency of 250MHz and is available in a surface mount package. The inductor is unshielded and has a packaging of tape and reel. It meets the AEC-Q200 ratings and is suitable for use in a variety of applications.
TDK B82422T1122K8 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Current | 390mA |
| DC Resistance (DCR) | 700mR |
| Depth | 2.8mm |
| Inductance | 1.2uH |
| Length | 0.126inch |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 250MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1122K8 to view detailed technical specifications.
No datasheet is available for this part.