The B82422T1152-J008 is a general purpose chip inductor with a wirewound technology and molded protection style. It features a ferrite core material and a 1.5uH inductance value with a 5% tolerance. The inductor has a maximum DC current rating of 0.37A and a maximum saturation current of 0.37A. The device measures 3.5mm in length, 2.1mm in height, and 2.8mm in depth, with a case size of 1210. It operates over a temperature range of -55°C to 125°C.
TDK B82422T1152-J008 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.37A |
| Maximum Saturation Current | 0.37A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422T1152-J008 to view detailed technical specifications.
No datasheet is available for this part.