TDK B82422T1152K000 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 370mA |
| Height | 2mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 370mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | B82422T |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1152K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.