TDK B82422T1152K008 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 370mA |
| DC Resistance (DCR) | 700mR |
| Depth | 2.8mm |
| Inductance | 1.5uH |
| Length | 3.5mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1152K008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.