This is a general purpose chip inductor with a wirewound technology and molded protection style. It has a ferrite core material and a 15uH inductance value with a 5% tolerance. The inductance is tested at a frequency of 2.52M. The maximum DC current and saturation current are both 0.13A, and the maximum DC resistance is 2.8 ohms. The quality factor is a minimum of 27, and the self resonant frequency is a minimum of 20M. It is available in a 1210 case size with dimensions of 3.5x2.8x2.1mm. The operating temperature range is from -55C to 125C.
TDK B82422T1153-J008 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.13A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422T1153-J008 to view detailed technical specifications.
No datasheet is available for this part.