TDK B82422T1153K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 130mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.8mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 20MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1153K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.