TDK B82422T1154K8 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 17R |
| Depth | 2.9mm |
| Inductance | 150uH |
| Length | 0.126inch |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 7MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1154K8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.