
Surface mount fixed inductor with 18µH inductance and 120mA current rating. Features a ferrite core, 3Ω DC resistance, and 10% tolerance. Packaged in a 1210 (3225 metric) SMD case, this general-purpose inductor operates with a self-resonant frequency of 20MHz and is AEC-Q200 qualified. Dimensions are 3.5mm length, 2.8mm depth, and 2.1mm height.
TDK B82422T1183K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 3R |
| Depth | 2.8mm |
| Height | 2.1mm |
| Inductance | 18uH |
| Length | 3.5mm |
| Max DC Current | 120mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 20MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Type | General Purpose |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1183K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.