TDK B82422T1224K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 45mA |
| DC Current | 45mA |
| DC Resistance (DCR) | 22R |
| Depth | 2.9mm |
| Height | 2.3mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 6MHz |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.