This ferrite wirewound inductor features a molded protection style and a minimum quality factor of 30. The inductor has a maximum DC current of 0.26A and a maximum saturation current of 0.26A. It is designed for surface mount applications with a case size of 1210 and dimensions of 3.5mm in length, 2.1mm in height, and 2.8mm in depth. The inductor operates within a temperature range of -55°C to 125°C.
TDK B82422T1332-J008 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.26A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422T1332-J008 to view detailed technical specifications.
No datasheet is available for this part.