
Surface mount fixed inductor featuring 3.3µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a Q factor of 30 at 7.96MHz and a maximum DC current rating of 260mA. The 1210 case code (3.2mm x 2.5mm) houses a 1.2Ω DCR and operates within a -55°C to +125°C temperature range, meeting AEC-Q200 automotive standards.
TDK B82422T1332K000 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 260mA |
| DC Current | 260mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1332K000 to view detailed technical specifications.
No datasheet is available for this part.