This is a general purpose chip inductor with a ferrite core and wirewound technology. It has a molded protection style and a maximum DC current rating of 0.07. The inductance is 33uH with a tolerance of 5% and a minimum quality factor of 27. The inductor has a minimum self resonant frequency of 17M and a maximum DC resistance of 5.6. It is suitable for surface mount applications and has a case size of 1210 with dimensions of 3.5x2.8x2.1mm. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B82422T1333-J008 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.07A |
| Maximum Saturation Current | 0.07A |
| Max DC Resistance | 5.6Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422T1333-J008 to view detailed technical specifications.
No datasheet is available for this part.