33µH fixed inductor with 10% tolerance, designed for surface-mount applications. Features a ferrite core and a 70mA DC current rating. Housed in a 1210 (3225 metric) SMD package, this unshielded component offers a DC resistance of 5.6Ω and a Q factor of 27 at 2.52MHz. Dimensions are 3.2mm length, 2.5mm width, and 2.1mm height.
TDK B82422T1333K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 5.6R |
| Depth | 2.8mm |
| Height | 2.1mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 70mA |
| Military Standard | Not |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.6R |
| Self Resonant Frequency | 17MHz |
| Series | B82422T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1333K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.