TDK's B82422T1392-J008 is a general purpose chip inductor with a ferrite core and wirewound technology. It features a molded protection style and a 1210 case size. The inductor has an inductance of 3.9uH with a tolerance of 5% and a maximum DC current of 0.25A. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B82422T1392-J008 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422T1392-J008 to view detailed technical specifications.
No datasheet is available for this part.