This is a general purpose chip inductor with a wirewound technology and molded protection style. It features a ferrite core material and a 39uH inductance value with a 10% tolerance. The inductance is tested at a frequency of 2.52M. The maximum DC current and saturation current are both 0.065, and the maximum DC resistance is 6.4. The inductor has a minimum quality factor of 27 and a minimum self resonant frequency of 16M. It is available in a 1210 case size with a product length of 3.5, height of 2.1, and product depth of 2.8. The operating temperature range is -55 to 125C.
TDK B82422T1393K050 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.065A |
| Maximum Saturation Current | 0.065A |
| Max DC Resistance | 6.4Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422T1393K050 to view detailed technical specifications.
No datasheet is available for this part.