TDK B82422T1471J000 technical specifications.
| Package/Case | 1210 |
| Current Rating | 450mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82422T |
| Termination | SMD/SMT |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1471J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.