Surface mount fixed inductor with 470nH inductance and 10% tolerance. Features a 450mA current rating, 300mR DC resistance, and ferrite core. This unshielded component is housed in a 3.2x2.5mm (1210) SMD package, operating up to 85°C. AEC-Q200 qualified and RoHS compliant, it is supplied on tape and reel.
TDK B82422T1471K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 300mR |
| Depth | 2.8mm |
| Height | 2.1mm |
| Inductance | 470nH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| Resistance | 340mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.