Surface mount fixed inductor with 4.7µH inductance and 10% tolerance, designed for general purpose applications. Features a ferrite core, 220mA current rating, and 1.5Ω DC resistance. This 1210 case code component operates at 7.96MHz with a 30 Q-factor and 50MHz self-resonant frequency. AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
TDK B82422T1472K000 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1472K000 to view detailed technical specifications.
No datasheet is available for this part.