Inductor General Purpose Chip Molded Wirewound 5.6uH 10% 7.96MHz 27Q-Factor Ferrite 0.2A 1.6Ohm DCR 1210 Automotive T/R
TDK B82422T1562K050 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422T1562K050 to view detailed technical specifications.
No datasheet is available for this part.