This is a general purpose chip inductor with a wirewound technology and a molded protection style. It features a ferrite core material with an inductance of 56uH and a tolerance of 5%. The inductor has a maximum DC current of 0.06A and a maximum saturation current of 0.06A. The max DC resistance is 8 ohms and the minimum quality factor is 27. The inductor is available in a 1210 case size with a product length of 3.5mm, height of 2.1mm, and product depth of 2.8mm. It operates over a temperature range of -55 to 125°C.
TDK B82422T1563-J008 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.06A |
| Maximum Saturation Current | 0.06A |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422T1563-J008 to view detailed technical specifications.
No datasheet is available for this part.