Surface mount fixed inductor with 680nH inductance and 10% tolerance. Features a ferrite core, 450mA DC current rating, and 340mΩ DC resistance. Housed in a 1210 (3225 metric) case, this unshielded component operates at a test frequency of 25.2MHz with a self-resonant frequency of 300MHz. AEC-Q200 qualified and RoHS compliant, it is supplied on tape and reel.
TDK B82422T1681K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 340mR |
| Depth | 2.8mm |
| Height | 2.1mm |
| Inductance | 680nH |
| Inductance Tolerance | 10% |
| Length | 0.126inch |
| Max DC Current | 450mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.